MCP19214-E/MQ, IC: driver; boost,flyback,SEPIC,Cuk; I2C; QFN28; 1A; 4.5?42V
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 210 руб.
от 5 шт. —
980 руб.
1 шт.
на сумму 1 210 руб.
Плати частями
от 304 руб. × 4 платежа
от 304 руб. × 4 платежа
Описание
Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up/Step-Down IВІC DC-DC Controller IC 28-QFN (5x5)
Технические параметры
Base Product Number | MCP19214 -> |
Clock Sync | Yes |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft S |
ECCN | EAR99 |
Frequency - Switching | 31.25kHz ~ 2MHz |
Function | Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Phases | 2 |
Output Type | PWM Signal |
Package | Tube |
Package / Case | 28-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Serial Interfaces | IВІC |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 28-QFN (5x5) |
Synchronous Rectifier | Yes |
Topology | Boost, Cuk, Flyback, SEPIC |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 2256 КБ