A20-OLINUXINO- LIME2-E16GS16M, Одноплатный компьютер, RAM 1ГБ, Flash 16ГБ, A20 ARM Dual-Core
![Фото 1/2 A20-OLINUXINO- LIME2-E16GS16M, Одноплатный компьютер, RAM 1ГБ, Flash 16ГБ, A20 ARM Dual-Core](https://static.chipdip.ru/lib/590/DOC047590209.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/143/DOC029143392.jpg)
12 шт., срок 6 недель
15 400 руб.
от 3 шт. —
14 090 руб.
1 шт.
на сумму 15 400 руб.
Плати частями
от 3 850 руб. × 4 платежа
от 3 850 руб. × 4 платежа
Описание
A20-OLINUXINO-LIME2 Single Board Computer
Olimex Ltd. A20-OLINUXINO-LIME2 Single Board Computer (SBC) is open-source hardware embedded Arm ® Linux Android computer manufactured by Allwinner Technology. The SBC supports A20 dual-core Arm Cortex ® -A7 CPU, dual-core Mali 400 GPU, 1GB RAM, 1000MB Ethernet, and 16MB SPI flash memory. This A20-OLINUXINO-LIME2 SBC features a SATA connector with a 5V SATA power jack, USB-OTG with power control and current limiter, and a MicroSD card connector. The SBC includes a status LED, battery charge status LED, power LED, 2 mount holes, and 2 buttons with Android functionality + RESET button. This A20-OLINUXINO-LIME2 SBC operates at a 5V input power supply and -40°C to 85°C operating temperature range. The SBC is available in 84mm x 60mm dimensions.
Olimex Ltd. A20-OLINUXINO-LIME2 Single Board Computer (SBC) is open-source hardware embedded Arm ® Linux Android computer manufactured by Allwinner Technology. The SBC supports A20 dual-core Arm Cortex ® -A7 CPU, dual-core Mali 400 GPU, 1GB RAM, 1000MB Ethernet, and 16MB SPI flash memory. This A20-OLINUXINO-LIME2 SBC features a SATA connector with a 5V SATA power jack, USB-OTG with power control and current limiter, and a MicroSD card connector. The SBC includes a status LED, battery charge status LED, power LED, 2 mount holes, and 2 buttons with Android functionality + RESET button. This A20-OLINUXINO-LIME2 SBC operates at a 5V input power supply and -40°C to 85°C operating temperature range. The SBC is available in 84mm x 60mm dimensions.
Технические параметры
Dimensions | 84x60mm |
Graphic unit | ARM Mali-400GPU |
Kind of architecture | Cortex A7 |
Kind of memory | DDR3, eMMC |
Manufacturer | OLIMEX |
Memory | 2kB EEPROM 1GB RAM 16GB FLASH |
Operating system | none |
Operating system support | Linux |
Operating temperature | 0…70°C |
Processor | ARM A20 Dual-Core |
Type of kit | Single-board computer |
Brand: | Olimex Ltd. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Olimex Ltd. |
Product Category: | Single Board Computers |
Product Type: | Single Board Computers |
Subcategory: | Computing |
Вес, г | 67.21 |
Техническая документация
Datasheet
pdf, 3333 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.