LGU2W470MELY, Конденсатор электролитический, THT, 47мкФ, 450В, 20x25мм, ±20%
![Фото 1/5 LGU2W470MELY, Конденсатор электролитический, THT, 47мкФ, 450В, 20x25мм, ±20%](https://static.chipdip.ru/lib/893/DOC035893189.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/888/DOC043888571.jpg)
![](https://static.chipdip.ru/lib/454/DOC003454857.jpg)
![](https://static.chipdip.ru/lib/907/DOC028907501.jpg)
![](https://static.chipdip.ru/lib/521/DOC035521797.jpg)
110 шт., срок 6 недель
780 руб.
от 5 шт. —
640 руб.
от 50 шт. —
458 руб.
1 шт.
на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passives\Capacitors\Electrolytic capacitors\SNAP-IN electrolytic capacitors
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Capacitance | 47µF | |
Impedance | 0.25Ω | |
Leakage current | 0.43mA | |
Manufacturer | NICHICON | |
Mounting | SNAP-IN | |
Operating current | 0.39A | |
Operating temperature | -25…105°C | |
Operating voltage | 450V DC | |
Service life | 3000h | |
Tolerance | ±20% | |
Type of capacitor | electrolytic | |
Brand: | Nichicon | |
Capacitance: | 47 uF | |
Diameter: | 20 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 430 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -25 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 390 mA | |
Series: | LGU | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 120 Hz | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Diameter | 20mm | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Snap-In | |
Ripple Current | 390mA | |
Series | GU | |
Technology | Aluminium Electrolytic | |
Voltage | 450V dc | |
Construction | Snap-In | |
DCL | 430@5MIN(uA) | |
Equivalent Series Resistance Type | LOW | |
Failure Rate | Not Required | |
Lead Diameter (nom) | 0.8(mm) | |
Lead Spacing (nom) | 10(mm) | |
Mounting Style | Through Hole | |
Number of Terminals | 2 | |
Operating Temp Range | -25C to 105C | |
Packaging | Bulk | |
Polarity | Polar | |
Product Depth (mm) | Not Required(mm) | |
Product Diameter (mm) | 20(mm) | |
Product Height (mm) | 25(mm) | |
Product Length (mm) | Not Required(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Size (mm) | 20 X 25 | |
Termination Style | Snap-In | |
Type | Electrolytic | |
Wire Form | Not Required | |
Вес, г | 9.41 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.