VO617A-3X017T, Оптрон, SMD, Каналы 1, Вых транзисторный, Uизол 5,3кВ, Uce 80В
![Фото 1/3 VO617A-3X017T, Оптрон, SMD, Каналы 1, Вых транзисторный, Uизол 5,3кВ, Uce 80В](https://static.chipdip.ru/lib/765/DOC042765617.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/052/DOC045052265.jpg)
![](https://static.chipdip.ru/lib/180/DOC019180427.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
50 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers\Optocouplers - analog output
CNY Series High Isolation Voltage OptocouplersVishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Case | Gull wing 4 |
Collector-emitter voltage | 80V |
CTR@If | 100-200%@5mA |
Insulation voltage | 5.3kV |
Kind of output | transistor |
Manufacturer | VISHAY |
Mounting | SMD |
Number of channels | 1 |
Turn-off time | 25µs |
Turn-on time | 6µs |
Type of optocoupler | optocoupler |
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 15 ns |
If - Forward Current: | 60 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package/Case: | SMD-4 |
Part # Aliases: | SFH617A-3X017T |
Pd - Power Dissipation: | 200 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 4.6 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.65 V |
Vr - Reverse Voltage: | 6 V |
Maximum Forward Voltage | 1.65V |
Mounting Type | Through Hole |
Number of Pins | 4 |
Output Device | Phototransistor |
Вес, г | 0.36 |