XCMD2102L1, Limit switch; metal roller O11,6mm; NO + NC; 6A; max.250VAC; IP66

Фото 1/5 XCMD2102L1, Limit switch; metal roller O11,6mm; NO + NC; 6A; max.250VAC; IP66
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6 недель
16 700 руб.
от 5 шт.15 370 руб.
от 10 шт.13 500 руб.
1 шт. на сумму 16 700 руб.
Плати частями
от 4 175 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002616774
Артикул: XCMD2102L1

Описание

Automation\Regulation and Control\Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 1.5A/240V AC
Body material metal
Connection lead 1m
Contact current max. 6A
DC contacts rating @R(at resistive load)at resistive load 1.5A/24V DC
Design side exit
IP rating IP66
Kind of actuator metal roller Ø11, 6mm
Manufacturer TELEMECANIQUE SENSORS
Manufacturer series XCMD
Mounting holes pitch 20mm
Number of mounting holes 2
Operating temperature -25…70°C
Output configuration NO+NC
Switched voltage max.250V AC, max.250V DC
Switches features snap action contacts
Type of sensor limit switch
Action Type Snap Action
Actuator Type Roller Plunger
Better World Product Yes
Better World Verification Green Premium
Connection Type Cable
Housing Material Zinc Alloy
Maximum AC Voltage 240V
Maximum Current 1.5A
Maximum DC Voltage 250V
Maximum Operating Temperature +70°C
Mechanical Life 10000000ciklusok
Minimum Operating Temperature -25°C
Normal State Configuration NO/NC
Pole and Throw Configuration DP
Series OsiSense XC
Width 30mm
Вес, г 172.4

Техническая документация

Datasheet
pdf, 2113 КБ
Datasheet
pdf, 149 КБ
Datasheet
pdf, 6102 КБ
Datasheet XCMD21F2L5
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.