ERA3AEB2802V, Резистор thin film, SMD, 0603, 28кОм, 100мВт, ±0,1%, -55?155°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1210 шт., срок 6 недель
50 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
High-Precision Thin Film Resistors
Panasonic High-Precision Thin Film Resistors feature low current noise, high-accuracy, and high-reliability at high temperature and high-humidity. These thin film resistors boast a high-accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.
Panasonic High-Precision Thin Film Resistors feature low current noise, high-accuracy, and high-reliability at high temperature and high-humidity. These thin film resistors boast a high-accuracy of up to 10ppm, are available in case sizes down to 0201, and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B compliant standards. Panasonic High-Precision Thin Film Resistors are designed for robust applications where long life is crucial in markets such as automotive, appliance, or industrial.
Технические параметры
Монтаж | smd | |
Номин.сопротивление | 28 | |
Единица измерения | кОм | |
Точность,% | ±0.1% | |
Номин.мощность,Вт | 0.1W | |
Рабочая температура,С | -55…155°C | |
Conform to the norm | AEC Q200 | |
Manufacturer | PANASONIC | |
Max. operating voltage | 75V | |
Max. overload voltage | 150V | |
Temperature coefficient | 25ppm/°C | |
Type of resistor | thin film | |
Automotive Standard | AEC-Q200 | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Package/Case | 0603(1608M) | |
Power Rating | 0.1W | |
Resistance | 28kΩ | |
Series | E96 | |
Technology | Thin Film | |
Tolerance | ±0.1% | |
Brand: | Panasonic | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+155 C | |
Product Category: | Thin Film Resistors-SMD | |
Product Type: | Thin Film Resistors | |
Product: | Thin Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | ERA-xA | |
Subcategory: | Resistors | |
Technology: | Thin Film | |
Temperature Coefficient: | 25 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Reliability Metal Film Chip Resistor | |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 77 КБ
Datasheet
pdf, 92 КБ
ERA6ARB103V
pdf, 668 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.