1EDI05I12AFXUMA1
![Фото 1/3 1EDI05I12AFXUMA1](https://static.chipdip.ru/lib/582/DOC044582145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC006173556.jpg)
![](https://static.chipdip.ru/lib/837/DOC041837311.jpg)
530 руб.
от 2 шт. —
430 руб.
от 5 шт. —
355 руб.
от 10 шт. —
327.60 руб.
1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: driver; single transistor; high-side,IGBT gate driver; Ch: 1 Характеристики Категория | Микросхема |
Тип | драйвер |
Технические параметры
Brand | Infineon Technologies |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 2500 |
Fall Time | 9 ns |
Manufacturer | Infineon |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Outputs | 1 Output |
Operating Supply Current | - |
Output Current | 1.3 A |
Package / Case | SOIC-8 |
Packaging | Reel |
Part # Aliases | 1EDI05I12AF SP001037230 |
Pd - Power Dissipation | 400 mW |
Product | IGBT, MOSFET Gate Drivers |
Product Category | Gate Drivers |
Rise Time | 10 ns |
RoHS | Details |
Shutdown | Shutdown |
Supply Voltage - Max | 15 V |
Supply Voltage - Min | 3.3 V |
Tradename | EiceDRIVER |
Type | Single Channel IGBT Gate Driver |
Unit Weight | 0.057144 oz |
Automotive | No |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 9(Typ) |
Maximum Operating Frequency (kHz) | 1000 |
Maximum Operating Supply Voltage (V) | 35|17 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 400 |
Maximum Propagation Delay Time (ns) | 300(Typ) |
Maximum Rise Time (ns) | 10(Typ) |
Minimum Operating Supply Voltage (V) | 13|3.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.3(Typ) |
Pin Count | 8 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | SOP |
Supplier Package | DSO |
Typical Input High Threshold Voltage (V) | 3.5(Min) |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Brand: | Infineon Technologies |
Configuration: | Inverting, Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 9 ns |
Logic Type: | CMOS |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 500 mA |
Package / Case: | SOIC-8 |
Part # Aliases: | 1EDI05I12AF SP001037230 |
Pd - Power Dissipation: | 400 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Propagation Delay - Max: | 330 ns |
Rise Time: | 10 ns |
Series: | 1ED Compact |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 17 V |
Supply Voltage - Min: | 3.1 V |
Technology: | Si |
Tradename: | EiceDRIVER |
Type: | High-Side |
Вес, г | 1.62 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем