UCY2W470MHD6, Конденсатор электролитический, THT, 47мкФ, 450VDC, 16x25мм, ±20%
![UCY2W470MHD6, Конденсатор электролитический, THT, 47мкФ, 450VDC, 16x25мм, ±20%](https://static.chipdip.ru/lib/844/DOC028844299.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 6 недель
640 руб.
от 10 шт. —
460 руб.
от 50 шт. —
319 руб.
1 шт.
на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
UPW Aluminum Electrolytic Capacitors
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15.000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.
Технические параметры
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 47 uF | |
Diameter: | 16 mm | |
Dissipation Factor DF: | 0.24 | |
Factory Pack Quantity: Factory Pack Quantity: | 400 | |
Lead Spacing: | 7.5 mm | |
Lead Style: | Straight | |
Life: | 12000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 500 mA | |
Series: | UCY | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 8.75 |
Техническая документация
Datasheet
pdf, 337 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.