PTD904-1015K-B103

PTD904-1015K-B103
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 2 шт.850 руб.
от 3 шт.789 руб.
1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002682552
Бренд: Bourns

Описание

Электроэлемент
Res Carbon Film POT 10K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (32.2 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive

Технические параметры

Brand Bourns
Element Type Carbon
Factory Pack Quantity 99
Features PTD90 Series-9 mm Multi-Ganged Potentiometer
IP Rating IP40
Life 15 Cycles
Manufacturer Bourns
Maximum Operating Temperature +50 C
Minimum Operating Temperature -10 C
Mounting Style Panel Mount
Number of Detents Without Detent
Number of Gangs 4 Gang
Number of Turns 1 Turn
Packaging Bulk
Power Rating 50 mW
Product Potentiometer
Product Category Potentiometers
Resistance 10 kOhms
RoHS Details
Series PTD90
Shaft Diameter 6 mm
Shaft Length 15 mm
Shaft Type Knurled/Serrated
Switch Type No Switch
Taper Linear
Termination Style Through Hole
Thread Size M7XP0.75
Tolerance 10%
Tradename Pro Audio
Type Rotary Metal
Voltage Rating 150 VAC, 20 VDC
Brand: Bourns
Element Type: Carbon
Factory Pack Quantity: 99
Features: PTD90 Series-9 mm Multi-Ganged Potentiometer
IP Rating: IP40
Life: 15000 Cycle
Manufacturer: Bourns
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 4 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 50 mW(1/20 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 15 mm
Shaft Type: Knurled/Serrated
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Termination Style: PC Pin
Thread Size: M7XP0.75
Tolerance: 10%
Type: Rotary
Voltage Rating: 150 VAC, 20 VDC
Вес, г 4.275

Техническая документация

Datasheet
pdf, 622 КБ
Datasheet
pdf, 601 КБ