ASSR-1410-503E, ASSR-1410 Series Solid State Relay, 0.6 A Load, Surface Mount, 60 V Load, 1.7 V Control
![Фото 1/2 ASSR-1410-503E, ASSR-1410 Series Solid State Relay, 0.6 A Load, Surface Mount, 60 V Load, 1.7 V Control](https://static.chipdip.ru/lib/945/DOC033945677.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/932/DOC006932940.jpg)
1 680 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 8 400 руб.
Плати частями
от 2 100 руб. × 4 платежа
от 2 100 руб. × 4 платежа
Посмотреть аналоги4
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The Broadcom ASSR-14XX Solid State Relay (SSR) series consist of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit.
Технические параметры
Capacitance | 0.4pF |
Contact Configuration | SPST |
Control Voltage Range | 1.1 1.7 V |
Load Voltage Range | -60 →+60V |
Maximum Control Voltage | 1.7 V |
Maximum Load Current | 0.6 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 1ms |
Minimum Control Voltage | 1.1 V |
Minimum Load Voltage | -60 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 100nA |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Package Style | SO |
Relay Type | Solid State Relay |
Series | ASSR-1410 |
Special Features | CMOS Compatibility, CSA Component Acceptance |
Switching Type | AC |
Terminal Type | PCB Pin |
Brand: | Broadcom/Avago |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.1 VDC to 1.65 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Input Current: | 20 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 600 mA |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | SOP-4 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Compact |
Вес, г | 2 |