AP2204R-3.3TRG1, Стабилизатор напряжения, LDO,линейный, нерегулируемый, 3,3В

Фото 1/4 AP2204R-3.3TRG1, Стабилизатор напряжения, LDO,линейный, нерегулируемый, 3,3В
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Кратность заказа 5 шт.
от 25 шт.79 руб.
от 100 шт.62 руб.
от 250 шт.53.66 руб.
5 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002738785
Артикул: AP2204R-3.3TRG1
Бренд: DIODES INC.

Описание

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Case SOT89
Input voltage 2.3…24V
Kind of package reel, tape
Kind of voltage regulator fixed, LDO, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AP2204
Mounting SMD
Number of channels 1
Operating temperature -40…85°C
Output current 0.2A
Output voltage 3.3V
Tolerance ±2%
Type of integrated circuit voltage regulator
Voltage drop 0.5V
Brand Diodes Incorporated
Dropout Voltage - Max 500 mV
Factory Pack Quantity 1000
Input Voltage MAX 24 V
Input Voltage MIN 2.3 V
Line Regulation 0.05%
Load Regulation 0.5%
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Type Fixed
Package / Case SOT-89-3
Packaging Cut Tape or Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 60 dB
Reference Voltage 1.24 V
Series AP2204R
Subcategory PMIC-Power Management ICs
Type ULDO Regulator
Maximum Input Voltage 24 V
Maximum Output Current 150mA
Minimum Input Voltage 2.3 V
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Polarity Positive
Quiescent Current 50µA
Regulator Type Low Dropout Voltage
Width 2.6mm
Brand: Diodes Incorporated
Dropout Voltage - Max: 500 mV
Dropout Voltage: 360 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 24 V
Input Voltage, Min: 2.6 V
Line Regulation: 0.05%
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Reference Voltage: 1.24 V
Series: AP2204R
Subcategory: PMIC-Power Management ICs
Type: ULDO Regulator
Dropout Voltage 500mV@(150mA)
MAX Output Current 150mA
Output Polarity Positive electrode
Power Supply Rejection Ratio (PSRR) 60dB@(100Hz, 1kHz)
standby current 50uA
Вес, г 0.15

Техническая документация

Datasheet
pdf, 776 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1419 КБ
Datasheet AP2204K-3.0TRG1
pdf, 943 КБ
Datasheet AP2204K-5.0TRG1
pdf, 907 КБ