CS1G-E3/I

Фото 1/2 CS1G-E3/I
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.55 руб.
от 100 шт.38 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002745073

Описание

Электроэлемент
Rectifiers If 1A Vrrm 400V Ifsm 30A DO-214AC

Технические параметры

Automotive No
Maximum Continuous Forward Current - (A) 1
Military No
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Peak Forward Voltage - (V) 1.12
Peak Non-Repetitive Surge Current - (A) 30
Peak Reverse Current - (uA) 5
Peak Reverse Recovery Time - (ns) 1500(Typ)
Peak Reverse Repetitive Voltage - (V) 400
Pin Count 2
Supplier Package SMA
Base Product Number CS1 ->
Capacitance @ Vr, F 6pF @ 4V, 1MHz
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 400V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 1.5Вµs
RoHS Status ROHS3 Compliant
Speed Standard Recovery >500ns, > 200mA (Io)
Supplier Device Package DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max) 400V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Configuration Single
Forward Current 1000(mA)
Forward Voltage 1.12(V)
Maximum Forward Current 1000(mA)
Mounting Surface Mount
Operating Temp Range -55C to 150C
Operating Temperature Classification Military
Package Type SMA
Peak Forward Voltage 1.12(V)
Peak Non-Repetitive Surge Current 30(A)
Peak Rep Rev Volt 400(V)
Peak Reverse Current 5(uA)
Peak Reverse Recovery Time 1500(ns)
Rad Hardened No
Rectifier Type Switching Diode
Rev Curr 5(uA)
Rev Recov Time 1500(ns)
Diode Configuration Single
Maximum Continuous Forward Current 1A
Number of Elements per Chip 1
Peak Reverse Repetitive Voltage 400V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов