CSD18543Q3AT, Транзистор N-MOSFET, полевой, 60В, 35А, 66Вт, VSONP8 3,3x3,3мм

Фото 1/2 CSD18543Q3AT, Транзистор N-MOSFET, полевой, 60В, 35А, 66Вт, VSONP8 3,3x3,3мм
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.150 руб.
от 30 шт.126 руб.
от 250 шт.101.20 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8026616178
Артикул: CSD18543Q3AT
Бренд: Texas Instruments

Описание

Описание Транзистор N-MOSFET, полевой, 60В, 35А, 66Вт, VSONP8 3,3x3,3мм

Технические параметры

Continuous Drain Current (Id) 12A;60A
Drain Source On Resistance (RDS(on)@Vgs,Id) 15.6mΩ@4.5V, 12A
Drain Source Voltage (Vdss) 60V
Gate Threshold Voltage (Vgs(th)@Id) 2.7V@250uA
Input Capacitance (Ciss@Vds) 1.15nF@30V
Operating Temperature -55℃~+150℃@(Tj)
Power Dissipation (Pd) 66W
Total Gate Charge (Qg@Vgs) 14.5nC@10V
Type N Channel
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 4 ns
Forward Transconductance - Min: 40 S
Id - Continuous Drain Current: 12 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 66 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 11.1 nC
Rds On - Drain-Source Resistance: 12 mOhms
Rise Time: 18 ns
Series: CSD18543Q3A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 9 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 0.17

Техническая документация