0451320603

0451320603
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 2 шт.1 700 руб.
от 5 шт.1 590 руб.
от 7 шт.1 536.25 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8002863227
Бренд: Molex

Описание

Электроэлемент
CABLE ASSY, 6POS, RCPT-RCPT, 300MM; Connector to Connector:Micro-Fit TPA Receptacle to Micro-Fit TPA Receptacle; No. of Positions:6Ways; Cable Length - Metric:300mm; Cable Length - Imperial:11.8"; Product Range:Micro-Fit3.0 TPA OTS 45132 Series; Jacket Colour:Multi-coloured; SVHC:No SVHC (15-Jan-2019); Connector Type A:Micro-Fit TPA 6 Position Receptacle; Connector Type B:Micro-Fit TPA 6 Position Receptacle

Технические параметры

Brand Molex
Color Black
Connector End A Micro-Fit
Connector End A Pin Count 6 Position
Connector End B Micro-Fit
Connector End B Pin Count 6 Position
Current Rating 5 A
Factory Pack Quantity 50
Gender Female/Female
Length 300 mm
Manufacturer Molex
Number of Conductors 6 Conductor
Packaging Bulk
Part # Aliases 0451320603
Product Category DC Power Cords
RoHS Details
Series 45134
Tradename Microfit
Type Cable Assembly
Unit Weight 0.580892 oz
Voltage Rating 300 V
Wire Gauge - AWG 20 AWG
Base Product Number 045132 ->
Cable Termination Crimp
Connector Type Socket to Socket
Contact Finish Tin
Contact Finish Thickness 40.0Вµin (1.02Вµm)
ECCN EAR99
Features Latch Lock
HTSUS 8544.42.9090
Moisture Sensitivity Level (MSL) Not Applicable
Number of Positions 6
Number of Rows 2
Package Bag
Pitch - Connector 0.118"" (3.00mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Shielding Unshielded
Video File Molex Micro-Fit Plug Adapters | Digi-Key DailyExam
Вес, г 16.18

Техническая документация

Datasheet
pdf, 527 КБ
Документация
pdf, 44 КБ