LM339AN/NOPB, IC: comparator; precision; Cmp: 4; THT; DIP14; tube; 50nA

Фото 1/4 LM339AN/NOPB, IC: comparator; precision; Cmp: 4; THT; DIP14; tube; 50nA
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 5 шт.350 руб.
от 25 шт.260 руб.
от 100 шт.185.67 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002882225
Артикул: LM339AN/NOPB
Бренд: Texas Instruments

Описание

Описание IC: comparator; precision; Cmp: 4; THT; DIP14; tube; 50nA Характеристики
Категория Микросхема
Тип компаратор
Вид прецизионный
Монтаж THT
Мин.напряжение питания, В 2
Макс.напряжение питания, В 36

Технические параметры

Brand Texas Instruments
Comparator Type Differential
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity 25
Features Standard comparator
Ib - Input Bias Current 50 nA
Ios - Input Offset Current 50 nA
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-15 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number Of Channels 4 Channel
Operating Supply Current 500 uA
Operating Supply Voltage 2 V to 30 V
Output Current Per Channel 6 mA
Output Type Rail-to-Rail
Package / Case PDIP-14
Packaging Tube
Pd - Power Dissipation 1050 mW
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Reference Voltage Yes
Response Time 300 ns
Series LM339A
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 30 V
Supply Voltage - Min 2 V
Technology Bipolar
Type Differential Comparator
Voltage Gain DB 106.02 dB
Vos - Input Offset Voltage 2 mV
Dual Supply Voltage (Max) ±15(V)
Dual Supply Voltage (Min) ±1(V)
Input Bias Current (Typ) 250(nA)
Input Offset Voltage 3(mV)
Mounting Through Hole
Number of Elements 4
Operating Temp Range 0C to 70C
Operating Temperature Classification Commercial
Package Type PDIP
Pin Count 14
Power Dissipation 1050 W
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 30(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5/9/12/15/18/24/28(V)
Supply Current 2(mA)
Supply Current (Max) 2 mA
Voltage Gain in dB 106.02(dB)
Mounting Type Through Hole
Number of Channels per Chip 4
Power Supply Type Dual, Single
Typical Response Time 1.3µs
Typical Single Supply Voltage 2 → 30 V
Вес, г 1.12

Техническая документация

Datasheet
pdf, 1292 КБ
Datasheet
pdf, 1584 КБ
Документация
pdf, 1208 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем