VOL3120-X001T
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
680 руб.
от 2 шт. —
570 руб.
от 5 шт. —
498 руб.
от 10 шт. —
463.75 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OPTOCOUPLER, IGBT/MOSFET DRIVER, LSOP-5; No. of Channels:1 Channel; Optocoupler Case Style:LSOP; No. of Pins:5Pins; Isolation Voltage:5.3kV; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand | Vishay Semiconductors |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 0.1 us |
Height | 2.5 mm |
Isolation Voltage | 5.3 kV |
Length | 7.5 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Outputs | 1 Output |
Operating Supply Current | 25 mA |
Operating Supply Voltage | 0 V to 35 V |
Output Current | 2.5 A |
Package / Case | LSOP-5 |
Packaging | Reel |
Pd - Power Dissipation | 260 mW |
Product | IGBT, MOSFET Gate Drivers |
Product Category | Gate Drivers |
Propagation Delay - Max | 0.25 us |
Rise Time | 0.1 us |
RoHS | Details |
Supply Voltage - Max | 35 V |
Supply Voltage - Min | 0 V |
Type | Low Profile Driver |
Width | 4.1 mm |