LTO030F5R000JTE3
![Фото 1/4 LTO030F5R000JTE3](https://static.chipdip.ru/lib/067/DOC013067976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/957/DOC044957264.jpg)
![](https://static.chipdip.ru/lib/957/DOC044957268.jpg)
![](https://static.chipdip.ru/lib/957/DOC044957272.jpg)
2 110 руб.
1 шт.
на сумму 2 110 руб.
Плати частями
от 529 руб. × 4 платежа
от 529 руб. × 4 платежа
Описание
Электроэлемент
RES, 5R, 5%, 30W, TO-220, THICK FILM; Resistance:5ohm; Product Range:LTO 30 Series; Power Rating:30W; Resistance Tolerance:В± 5%; Resistor Case Style:TO-220; Voltage Rating:250V; Resistor Element Material:Thick Film; Temp
Технические параметры
Рабочая температура,С | -55~155 |
Automotive | No |
Case Style | Molded |
CECC Qualified | No |
ESD Protection | Unknown |
Fail Safe Fusible Resistor | No |
Military | No |
Package Shape | Rectangular |
Package/Case | TO-220 |
Packaging | Tube |
Technology | Thick Film |
Terminal Pitch - (mm) | 5.08 |
Termination Style | Radial |
Brand: | Vishay/Sfernice |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Lead Spacing: | 5.08 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | Radial |
Type: | Power Resistor Thick Film Technology |
Lead Pitch | 5.08mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |
Power Rating | 30W |
Resistance | 5Ω |
Series | LTO30 |
Temperature Coefficient | ±150ppm/°C |
Tolerance | ±5% |
Вес, г | 1 |