DX1119/RD

Фото 1/3 DX1119/RD
Изображения служат только для ознакомления,
см. техническую документацию
8 шт. со склада г.Москва, срок 6-7 дней
1 410 руб.
от 2 шт.1 260 руб.
от 5 шт.1 150 руб.
от 8 шт.1 096.25 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8002887592
Бренд: Bulgin

Описание

Электроэлемент
LED INDICATOR, 4MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diameter:7.6mm; Bulb Size:4mm; Current If Luminous Intensity:5mA; External Diameter:7.6mm; External Length / Height:14mm; Fixing Hole Diameter:6.2mm; Forward Current If Max:30mA; Forward Voltage:2V; Forward Voltage VF Max:2.1V; LED / Lamp Size:4mm; Luminous Intensity Typ:1.5mcd; Operating Temperature Max:80°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +80°C; PIV Max:3V; Peak Forward Current:25mA; Thread Pitch:0.75mm; Thread Size:M6; Voltage Vf Typ:2.1V; Wavelength Typ:635nm

Технические параметры

Brand Bulgin
Factory Pack Quantity 50
Illumination Color Red
LED Size 4 mm
Lens Color/Style Red Diffused
Manufacturer Bulgin
Mounting Hole Size 6.1 mm
Mounting Style Nut and Washer
Packaging Bulk
Product Category LED Panel Mount Indicators
RoHS Details
Series DX1119
Termination Style Straight Lead
Bezel Colour Black
Bezel Style Prominent
Current Rating 30mA
Lamp Type LED
Light Output Colour Red
Termination Type Lead Wires
Voltage Rating 2V
Brand: Bulgin
Factory Pack Quantity: Factory Pack Quantity: 100
Illumination Color: Red
LED Size: 4 mm
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Transparency: Diffused
Manufacturer: Bulgin
Mounting Hole Size: 6.1 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Series: DX1119
Subcategory: LED Indication
Termination Style: Straight Lead

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 2806 КБ
Datasheet
pdf, 3253 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.