22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPJ2A220MPD
![Фото 1/4 22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPJ2A220MPD](https://static.chipdip.ru/lib/116/DOC021116895.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/897/DOC019897906.jpg)
![](https://static.chipdip.ru/lib/358/DOC024358651.jpg)
![](https://static.chipdip.ru/lib/568/DOC028568128.jpg)
3800 шт., срок 6 недель
62 руб.
Кратность заказа 200 шт.
200 шт.
на сумму 12 400 руб.
Плати частями
от 3 100 руб. × 4 платежа
от 3 100 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Capacitors\Aluminium Capacitors
Low impedance and high reliability withstanding 5000 hours load life at +105˚C (3000 / 2000 hours for smaller case sizes as specified below)
Технические параметры
Номинальная емкость | 22 | |
Единица измерения | мкф | |
Capacitance | 22µF | |
Diameter | 8mm | |
Dissipation Factor | 0.08% | |
Lead Pitch | 3.5mm | |
Leakage Current | 4 μA | |
Lifetime | 3000h | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Mounting Type | Radial, Through Hole | |
Polarised | Polar | |
Ripple Current | 230mA | |
Series | PJ | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 100V dc | |
Brand: | Nichicon | |
Capacitance: | 22 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.08 | |
ESR: | 550 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Lead Spacing: | 3.5 mm | |
Lead Style: | Straight | |
Leakage Current: | 66 uA | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 8 mm x 11.5 mm | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 122 mA | |
Series: | UPJ | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Aluminium Electrolytic Capacitors | |
Voltage Rating DC: | 100 VDC | |
Automotive | No | |
Capacitance Value | 22uF | |
Construction | Aluminum Cylindrical Can | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Low | |
EU RoHS | Compliant | |
IL (uA) | 66@1Min | |
IR (mA) | 122 | |
Lead Diameter (mm) | 0.6 | |
Lifetime (h) | 3000 | |
Maximum Impedance (Ohm) | 0.55@20°C@100kHz|1.5@-10°C@100kHz | |
Maximum Operating Temperature (°C) | 105 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Product Diameter (mm) | 8 | |
Size (mm) | 8 X 11.5 | |
Special Features | High Reliability|Low Impedance | |
Terminal Pitch (mm) | 3.5 | |
Termination Style | Radial | |
Type | Electrolytic | |
Wire Form | Long Lead |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.