ACS733KLATR-40AB-T, Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 16-Pin SOIC W T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
Кратность заказа 1000 шт.
от 10000 шт. —
620 руб.
от 20000 шт. —
610 руб.
1000 шт.
на сумму 630 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Current Sensors
Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive 16-Pin SOIC W T/R
Технические параметры
Accuracy (%) | ±1.6 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.46 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Voltage (V) | 6 |
Minimum Operating Supply Voltage (V) | 3.14 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 33 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Automotive |
Type | Closed Loop|Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 0.2 |
Typical RMS Primary Current (A) | 40 |
Brand: | Allegro MicroSystems |
Current Rating: | 40 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | SOICW-16 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 0.2 us |
Sensor Type: | Current Sense |
Series: | ACS732-3 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.46 V |
Supply Voltage - Min: | 3.14 V |
Type: | Hall-Effect |