1825255-8

1825255-8
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.530 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002905836
Бренд: TE Connectivity

Описание

Электроэлемент
MHS133G04=SP3T SL SW VERT AU Configuration (Pole-Throw): Single Pole - Three Throw Mounting Angle: Vertical Contact Base Material: Copper Alloy Number of Actuators: Single Number of Positions: 3 Single Pole - Three Throw Vertical Copper Alloy I Slide Switch I Part Number: 1825255-8 I Internal Number: 1825255-8 I Alias Number: MSH133G04 I LADD Distribution

Технические параметры

Actuator Length 4.50mm
Actuator Material Polyoxymethylene(Acetal)(POM)
Actuator Type Standard
Category Switches
Circuit SP3T
Contact Finish Gold
Contact Material Copper Alloy
Contact Timing Shorting(MBB)
Current Rating 0.4VA(AC/DC)
Electrical Life 15 Cycles
Family Slide Switches
Featured Product TE Connectivity Switches
Features Epoxy Sealed Terminals
Mechanical Life 15 Cycles
Mounting Type Through Hole
Online Catalog MHS Series
Operating Force 600gf
Operating Temperature -20°C ~ 85°C
Other Names 450-1571MHS133G04MHS133G04-NDMSH133G04MSH133G04-ND
Packaging Bulk
RoHS Information MHS133G04 Statement of ComplianceRoHS 2 Statement
Series MHS, Alcoswitch
Standard Package 560
Switch Function On-On-On
Switch Travel 2.00mm
Termination Style PC Pin
Voltage Rating - AC 20V
Voltage Rating - DC 20V
Current Rating (Amps) 0.4VA (AC/DC)
ECCN EAR99
HTSUS 8536.50.9050
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
RoHS Status RoHS Compliant

Техническая документация