DG303BDJ
1 110 руб.
от 2 шт. —
980 руб.
от 5 шт. —
890 руб.
от 10 шт. —
847.50 руб.
1 шт.
на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
от 279 руб. × 4 платежа
Описание
Электроэлемент
SWITCH, ANALOG DUAL SPDT, DIP14, 303; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:50ohm; Supply Voltage Range:± 15V; Analogue Switch Case:DIP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; Analogue Switch Case Style:DIP; Base Number:303; IC Generic Number:303; Logic Function Number:303; On Resistance Rds(on):30ohm; Operating Temperature Range:-40°C to +85°C; Supply Voltage Source:Dual; Termination Type:Through Hole; Turn Off Time:130ns; Turn On Time:150ns
Технические параметры
Analog Switch ON Resistance | 50@±15V(ohm) |
Analog Switch Turn Off Time | 130(Typ)@±15V(ns) |
Analog Switch Turn On Time | 150(Typ)@±15V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | ±22(V) |
Dual Supply Voltage (Min) | ±7(V) |
Dual Supply Voltage (Typ) | ±9/±12/±15/±18(V) |
High Level Output Current | 100(mA) |
Input Signal Type | SINGLE |
Mounting | Through Hole |
Multiplexer Configuration | Dual SPDT |
Number of Channels | 2 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Signal Type | SINGLE |
Package Type | PDIP |
Pin Count | 14 |
Power Dissipation | 0.47(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 13(V) |
Single Supply Voltage (Typ) | 15/18/24/28(V) |
Supply Current | 1@15V/-0.1@-15V(mA) |
Switch Control Logic | ACTIVE LOW/HIGH |
Switch Normal Position | NO/NC |
Type | Analog Switch |
Вес, г | 2.42 |
Техническая документация
Datasheet
pdf, 206 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем