10018783-10202TLF
![10018783-10202TLF](https://static.chipdip.ru/lib/338/DOC008338568.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
570 руб.
от 5 шт. —
486 руб.
от 7 шт. —
461.16 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
PCI ExpressВ® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch
Технические параметры
Board Thickness | 1.56 mm |
Brand | Amphenol FCI |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.1 A |
Factory Pack Quantity | 40 |
Housing Material | Nylon |
Insulation Resistance | 1000 MOhms |
Manufacturer | FCI/Amphenol |
Mounting Angle | Vertical |
Mounting Style | Through Hole |
Number of Positions | 98 Position |
Packaging | Tray |
Product | PCI Express |
Product Category | PCI Express/PCI Connectors |
RoHS | Details |
Temperature Range | -55 C to+85 C |
Termination Style | Solder |
Voltage Rating | 300 VAC |
Base Product Number | 10018783 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Guide, Locking Ramp |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Nylon, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | RoHS Compliant |
Series | HPCEВ® -> |
Termination | Solder, Staggered |
Вес, г | 8.27 |
Техническая документация
Datasheet
pdf, 125 КБ
Документация
pdf, 489 КБ