57102-G06-08LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
360 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079inch) - Vertical
Технические параметры
Connector Type | Header |
Contact Finish - Mating | Gold, GXTв(ў |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 30.0Вµin(0.76Вµm) |
Contact Finish Thickness - Post | 78.7Вµin(2.00Вµm) |
Contact Length - Mating | 0.157"(4.00mm) |
Contact Length - Post | 0.098"(2.50mm) |
Contact Material | Copper Alloy |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating | 2A(AC/DC) |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.059"(1.50mm) |
Insulation Material | Thermoplastic |
Manufacturer | Amphenol FCI |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 16 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Overall Contact Length | 0.315"(8.00mm) |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | 0.079"(2.00mm) |
Series | MinitekВ® |
Shrouding | Unshrouded |
Standard Package | 100 |
Style | Board to Board |
Termination | Solder |
Voltage Rating | 200V(AC/DC) |
Brand: | Amphenol FCI |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1 GOhms |
Manufacturer: | FCI/Amphenol |
Mating Post Length: | 4 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Row Spacing: | 2 mm |
Series: | Minitek |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 2.5 mm |
Termination Style: | Solder Pin |
Tradename: | Minitek |
Type: | Unshrouded |
Voltage Rating: | 650 V |
Техническая документация
Datasheet
pdf, 1270 КБ
Документация
pdf, 88 КБ