SRF1280-R47Y
![SRF1280-R47Y](https://static.chipdip.ru/lib/925/DOC045925197.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
510 руб.
от 10 шт. —
445 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Coupled Inductors 0.47uH 30% SMD 1280
Технические параметры
Current Rating - Parallel | 17.9A |
Current Rating - Series | 8.94A |
Current Saturation - Parallel | 56A |
Current Saturation - Series | 28A |
DC Resistance (DCR) - Parallel | 5.5 mOhm Max |
DC Resistance (DCR) - Series | 21.6 mOhm Max |
Height | 0.315"(8.00mm) |
Inductance - Connected In Parallel | 470nH |
Inductance - Connected In Series | 1.88ВµH |
Manufacturer | Bourns Inc. |
Mounting Type | Surface Mount |
Number of Coils | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Ratings | - |
Series | SRF1280 |
Shielding | Shielded |
Size / Dimension | 0.492" L x 0.492" W(12.50mm x 12.50mm) |
Tolerance | В±30% |
Brand: | Bourns |
Core Material: | Ferrite |
Factory Pack Quantity: | 400 |
Inductance - Parallel: | 470 nH |
Inductance - Series: | 1.88 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 17.9 A, 8.94 A |
Maximum DC Resistance: | 5.5 mOhms, 21.6 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Product Category: | Coupled Inductors |
Product Type: | Coupled Inductors |
Product: | Coupled Inductors |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Type: | Shielded Power Inductor |
Вес, г | 3.941 |
Техническая документация
Datasheet
pdf, 391 КБ