RL2007-1164-97-D1

890 руб.
от 2 шт.770 руб.
от 5 шт.697 руб.
от 9 шт.657.50 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002926836
Бренд: Amphenol

Описание

Электроэлемент
THERMISTOR NTC 2KOHM 3972K DISC

Технические параметры

B Parameter 3972 K
B Tolerance -
Beta Value B25/85
Brand Amphenol Advanced Sensors
Current Rating -
Diameter 5.6 mm
Factory Pack Quantity 5000
Height -
Lead Diameter -
Lead Spacing 4 mm
Length -
Manufacturer Amphenol
Maximum Operating Temperature +150 C
Minimum Operating Temperature -50 C
Operating Temperature Range -50 C to+150 C
Package / Case -
Packaging Bulk
Power Rating -
Product Category NTC Thermistors
Resistance 2 kOhms
RoHS Details
Series RL20
Temperature Coefficient -
Termination Style Radial
Tolerance 10%
Tradename THERMOMETRICS
Type NTC
Voltage -
Width 5.6 mm