RCJ-044

RCJ-044
Изображения служат только для ознакомления,
см. техническую документацию
24 шт. со склада г.Москва, срок 6-7 дней
540 руб.
от 2 шт.440 руб.
от 5 шт.370 руб.
от 10 шт.343.98 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002934454
Бренд: CUI Inc

Описание

Электроэлемент
1 Port, Right Angle, Through Hole, RCA Jack Connector - Metal Right-Angle, RCA Jack, Yellow Housing and Insulation

Технические параметры

Actual Diameter 0.130"(3.30mm ID), 0.327"(8.30mm OD)
Body Color Silver, Yellow
Body Material Brass
Cable Opening -
Connector Type Phono(RCA)Jack
Contact Material Brass
Contact Material - Plating Nickel
Features Board Lock
Gender Female
Housing Material Polyamide(PA66), Nylon 6/6
Includes -
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD(RCA)
Insulation Color Yellow
Internal Switch(s) Does Not Contain Switch
Manufacturer CUI Inc.
Mating Length/Depth -
Mounting Type Through Hole, Right Angle
Number of Positions/Contacts 2 Conductors, 2 Contacts
Operating Temperature -20В°C ~ 85В°C
Packaging Bulk
Panel Hole Size -
Part Status Active
Series RCJ
Shielding Unshielded
Signal Lines Mono
Termination Solder
Thread Size -
Voltage - Rated -
Brand: CUI Devices
Color: Yellow
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: 400
Gender: Female
Insulator Colour: Yellow
Jacket Colour: Yellow
Jacket Material: Polyamide(PA)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Kinked Pin
Number of Ports: 1
Orientation: Horizontal
Packaging: Bag
Product Category: RCA Phono Connectors
Product Type: RCA Phono Connectors
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Type: PCB Mount Jack
Вес, г 2.117

Техническая документация

Datasheet
pdf, 273 КБ
Документация
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.