TFPTL10L1000FL2B

450 руб.
от 2 шт.350 руб.
от 5 шт.287 руб.
от 6 шт.273.42 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002944657

Описание

Электроэлемент
THERMISTOR, 100 OHM, +/-1%, L10; Zero Power Resistance at 25В°C:100ohm; Thermistor Mounting:Through Hole; Product Range:TFPTL Series; Operating Voltage Max:30V; Applications:Temperature Measurement, Sensing, Compensation & Control; Operating Temperature Min:-55В°C; Operating Temperature Max:70В°C; Automotive Qualification Standard:-; No. of Pins:2Pins; Operating Temperature Range:-55В°C to +70В°C; Resistance:100ohm; Thermistor Case Style:Radial Leaded; Thermistor Tolerance:-1% to +1%; Thermistor Type:PTC

Технические параметры

Product Range TFPTL Series; Zero Power Resistance at 25 C

Техническая документация