SN65LBC176ADR, Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
![Фото 1/2 SN65LBC176ADR, Single Transmitter/Receiver RS-485 8-Pin SOIC T/R](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
410 руб.
Кратность заказа 2500 шт.
2500 шт.
на сумму 1 025 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Drivers and Interfaces\Interface\Bus Line Transceivers
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Технические параметры
Automotive | No |
Data Rate | 30Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-485-A|ISO 8482:1987-E |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 32 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Brand: | Texas Instruments |
Data Rate: | 30 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Series: | SN65LBC176A |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Техническая документация
Datasheet SN*5LBC176
pdf, 999 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем