LM2575S-ADJ

Фото 1/5 LM2575S-ADJ
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 2 шт.370 руб.
от 10 шт.313 руб.
от 100 шт.287.82 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8002947220
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Стабилизатор напряжения импульсный,регулируемый, 3,3-39В, 1А Характеристики
Категория Микросхема
Тип источника питания
Вид регулятор напряжения

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 500
Input Voltage MAX 40 V
Input Voltage MIN 4 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 1 A
Output Voltage 1.23 V to 37 V
Package / Case TO-263-5
Packaging Reel
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series LM2575-N
Switching Frequency 58 kHz
Topology Buck
Tradename SIMPLE SWITCHER
Type Inverting, Step Down
Unit Weight 0.056128 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 180
Input Voltage, Max: 40 V
Input Voltage, Min: 4.75 V
Input Voltage: 4.75 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 1 A
Output Voltage: 1.23 V to 37 V
Package / Case: TO-263-5
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 mA
Series: LM2575-N
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.75 V
Switching Frequency: 52 kHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Automotive No
ECCN (US) EAR99
Efficiency (%) 77(Typ)
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum ESD Protection Voltage (kV) 2
Maximum Input Voltage (V) 40
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Minimum Input Voltage (V) 4.75
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Supply Voltage (V) 4 to 40
Output Type Adjustable
Output Voltage (V) 1.23 to 37
Part Status Active
PCB changed 5
Pin Count 6
PPAP No
Standard Package Name TO-263
Supplier Package DDPAK
Switching Frequency (kHz) 58
Switching Regulator Yes
Tab Tab
Typical Quiescent Current (uA) 5000
Efficiency 77%
Maximum Input Voltage 40 V
Maximum Output Current 1A
Maximum Output Voltage 37 V
Maximum Switching Frequency 58 kHz
Minimum Input Voltage 4 V
Minimum Output Voltage 1.23 V
Mounting Type Surface Mount
Package Type D2PAK(TO-263)
Regulator Function Buck Controller, Inverting
Width 8.64mm
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем