ADS1220IPW
![Фото 1/2 ADS1220IPW](https://static.chipdip.ru/lib/547/DOC005547766.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
1 610 руб.
от 2 шт. —
1 520 руб.
от 10 шт. —
1 430 руб.
1 шт.
на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
от 404 руб. × 4 платежа
Описание
Электроэлемент
IC, ADC, 24-BIT, 2KPS, TSSOP-16; Resolution (Bits):24bit; Sampling Rate:2kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Quad 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Supply Current:540µA
Технические параметры
Automotive | No |
Digital Interface Type | Serial(5-Wire, 4-Wire, 3-Wire, SPI) |
Input Signal Type | Single-EndedIDifferential |
Input Type | Voltage |
Integral Nonlinearity Error | ??15ppm |
Maximum Dual Supply Voltage - (V) | ??2.75 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Dual Supply Voltage - (V) | ??2.3 |
Minimum Single Supply Voltage - (V) | 2.3 |
Number of ADCs | 1 |
Number of Input Channels | 4I2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 16 |
Polarity of Input Voltage | Bipolar |
Sampling Rate | 2ksps |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Voltage Reference | InternalIExternal |
Voltage Supply Source | SingleIDual |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Resolution | 24 bit |
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Development Kit: | ADS1220EVM |
Digital Supply Voltage: | 2.3 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
INL - Integral Nonlinearity: | 0.0015%FSR |
Input Type: | Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 2.3 V to 5.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.4 mW |
Power Consumption: | 1.4 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal, Supply |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 2 kS/s |
Series: | ADS1220 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Вес, г | 0.4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем