LM2902PW
![LM2902PW](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
66 руб.
от 10 шт. —
47 руб.
от 100 шт. —
29.99 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP-AMP, 1.2MHZ, 0.5V/US, TSSOP-14; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 13V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:3V to 26V; No. of Amplifiers:4Amplifiers; Op Amp Type:General Purpose
Технические параметры
Amplifier Type | High Gain Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 50 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 35 nV/sqrt Hz |
Factory Pack Quantity | 90 |
GBP - Gain Bandwidth Product | 1.2 MHz |
Height | 1.15 mm |
Ib - Input Bias Current | 250 nA |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-13 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 3 V to 26 V, +/-1.5 V to+/-13 V |
Output Current per Channel | 30 mA |
Package / Case | TSSOP-14 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | LM2902 |
Shutdown | No Shutdown |
SR - Slew Rate | 0.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 26 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Unit Weight | 0.002018 oz |
Vcm - Common Mode Voltage | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 7 mV |
Width | 4.4 mm |
Base Product Number | LM2902 -> |
Current - Input Bias | 20nA |
Current - Output / Channel | 30mA |
Current - Supply | 1.4mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.2MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 26V, В±1.5V ~ 13V |
Amplifier Type: | High Gain Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Standard Amps |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-13 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 3 V to 26 V, +/-1.5 V to+/-13 V |
Output Current per Channel: | 20 mA |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM2902 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 3 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Вес, г | 0.0914 |
Техническая документация
Документация
pdf, 1808 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем