LM2937ES-12
![Фото 1/2 LM2937ES-12](https://static.chipdip.ru/lib/176/DOC014176410.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/456/DOC025456352.jpg)
1 230 руб.
от 2 шт. —
1 140 руб.
1 шт.
на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
от 309 руб. × 4 платежа
Описание
Электроэлемент
LDO регуляторы напряжения 500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 500 mV |
Dropout Voltage - Max | 0.25 V at 50 mA, 1 V at 500 mA |
Factory Pack Quantity | 45 |
Ib - Input Bias Current | 2 mA |
Input Voltage MAX | 26 V |
Line Regulation | 36 mV |
Load Regulation | 12 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 2 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 0.5 A |
Output Type | Fixed |
Output Voltage | 12 V |
Package / Case | TO-263-3 |
Packaging | Tube |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Quiescent Current | 10 mA |
RoHS | Details |
Series | LM2937 |
Unit Weight | 0.068654 oz |
Voltage Regulation Accuracy | +/-5% |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.25 V at 50 mA, 1 V at 500 mA |
Dropout Voltage: | 500 mV |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Ib - Input Bias Current: | 2 mA |
Input Voltage, Max: | 26 V |
Line Regulation: | 36 mV |
Load Regulation: | 12 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2 mA |
Operating Temperature Range: | -4 |
Output Current: | 500 mA |
Output Type: | Fixed |
Output Voltage: | 12 V |
Package / Case: | TO-263-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Quiescent Current: | 10 mA |
Series: | LM2937 |
Subcategory: | PMIC-Power Management ICs |
Type: | Positive Voltage |
Voltage Regulation Accuracy: | 5% |
Accuracy (%) | ±5 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Junction to Ambient | 41.8°C/W |
Junction to Case | 43.5°C/W |
Lead Shape | Gull-wing |
Maximum Dropout Voltage @ Current (V) | 0.25@50mA|1@500mA |
Maximum Input Voltage (V) | 26 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.5(Min) |
Maximum Quiescent Current (mA) | 10 |
Minimum Input Voltage (V) | 13 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 12 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 4 |
PPAP | No |
Special Features | Short Circuit Protection|Thermal Protection |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Tab | Tab |
Type | LDO |
Вес, г | 2.25 |
Техническая документация
Datasheet
pdf, 2124 КБ
Datasheet LM2937
pdf, 2130 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем