LM311D

Фото 1/4 LM311D
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.64 руб.
от 10 шт.45 руб.
от 100 шт.28.10 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги12
Номенклатурный номер: 8002947364
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Микросхема, компаратор, универсальный, Cmp: 1, 200 Характеристики
Категория Микросхема
Тип компаратор
Монтаж SMD
Мин.напряжение питания, В 3.5
Макс.напряжение питания, В 30

Технические параметры

Dual Supply Voltage (Max) '±15(V)
Dual Supply Voltage (Min) '±1.75(V)
Dual Supply Voltage (Typ) '±3/±5/±9/±12(V)'
Input Bias Current (Typ) 250(nA)
Input Offset Voltage 7.5(mV)
Mounting Surface Mount
Number of Elements 1
Operating Temp Range 0C to 70C
Operating Temperature Classification COMMERCIALC
Output Type Open Drain/Collector
Package Type SOIC
Packaging Tape and Reel
Pin Count 8
Power Supply Requirement Single/Dual
Rad Hardened No
Rail to Rail NO
Response Time 165(ns)
Single Supply Voltage (Max) 30(V)
Single Supply Voltage (Min) 3.5(V)
Single Supply Voltage (Typ) 5/9/12/15/18/24/28(V)
Strobe Capability YES
Supply Current 7.5(mA)
Supply Current (Max) 7.5 mA
Technology Bipolar
Voltage Gain in dB 106.02(dB)
Brand: Texas Instruments
Comparator Type: Differential
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Strobe, Vos Adj Pin
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 1.75 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.5 mA
Operating Supply Voltage: 3.5 V to 30 V
Output Current per Channel: 50 mA
Output Type: CMOS, TTL
Package / Case: SOIC-8
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 115 ns
Series: LM311
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.5 V
Technology: Bipolar
Type: Voltage Comparator
Vcm - Common Mode Voltage: 500 mV
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 7.5 mV
Comparator Type General Purpose
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V
Typical Response Time 0.165µs
Typical Single Supply Voltage 5 → 28 V
Typical Voltage Gain 106.02 dB
Width 3.91mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 2051 КБ
Datasheet LMx11
pdf, 2344 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем