LM324AM
![Фото 1/2 LM324AM](https://static.chipdip.ru/lib/878/DOC035878154.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/239/DOC025239086.jpg)
470 руб.
от 2 шт. —
440 руб.
от 5 шт. —
356 руб.
от 10 шт. —
327.60 руб.
1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps Low power general-purpose quad operational amplifier 14-SOIC 0 to 70
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.1@5V |
Maximum Input Offset Current - (uA) | 0.03@5V |
Maximum Input Offset Voltage - (mV) | 3@5V |
Maximum Power Dissipation - (mW) | 800 |
Military | No |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 14 |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Gain Bandwidth Product - (MHz) | 1 |
Typical Slew Rate - (V/us) | 0.5 |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 715 |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM324-N |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 3 V to 32 V |
Vos - Input Offset Voltage: | 7 mV |
Gain V/V: | 100 V/mV |
Ios - Input Offset Current: | 30 nA |
Maximum Dual Supply Voltage: | +/-16 V |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Bandwidth | 1MHz |
Case | SO14 |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMT |
Number of channels | 4 |
Type of integrated circuit | operational amplifier |
Voltage supply range | ±1.5…16V DC/3…32V DC |
Вес, г | 0.247 |
Техническая документация
Datasheet LM124J/PB
pdf, 2021 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем