LM324PW
![Фото 1/2 LM324PW](https://static.chipdip.ru/lib/971/DOC044971165.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088813.jpg)
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
66 руб.
от 10 шт. —
47 руб.
от 100 шт. —
29.74 руб.
2 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, QUAD LOW POWER, TSSOP14; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:324; Gain Bandwidth:1.2MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:324; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:high-gain frequency-compensated operational; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.25@5V |
Maximum Input Offset Current - (uA) | 0.05@5V |
Maximum Input Offset Voltage - (mV) | 7@30V |
Maximum Operating Temperature - (?C) | 70 |
Military Qualified | No |
Minimum Operating Temperature - (?C) | 0 |
Number of Channels per Chip | 4 |
Packaging | Tape and Reel |
Pin Count | 14 |
Rail to Rail | No |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Technology | Bipolar |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product - (MHz) | 1.2 |
Typical Slew Rate - (V/us) | 0.5@?15V |
Amplifier Type | General Purpose |
Base Product Number | LM324 -> |
Current - Input Bias | 20nA |
Current - Output / Channel | 30mA |
Current - Supply | 1.4mA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.2MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V |
Amplifier Type: | High Gain Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Features: | Standard Amps |
GBP - Gain Bandwidth Product: | 1.2 MHz |
Ib - Input Bias Current: | 250 nA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-16 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.4 mA |
Operating Supply Voltage: | 3 V to 32 V, +/-1.5 V to+/-16 V |
Output Current per Channel: | 20 mA |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | LM324 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 3 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 7 mV |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Single Supply Voltage | 32 V |
Вес, г | 0.363 |
Техническая документация
Datasheet
pdf, 3062 КБ
Документация
pdf, 1808 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем