LM358AP

Фото 1/4 LM358AP
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.85 руб.
от 10 шт.78 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002947413
Бренд: Texas Instruments

Описание

Категория продукта
IC, OP AMP, DUAL, 0.3V/US, 3000UV, PDIP8; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/Вµs; Supply Voltage Range:В± 1.5V to В± 16V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0

Технические параметры

RoHS Compliant Yes
Amplifier Type High Gain Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 65 dB to 80 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
En - Input Voltage Noise Density 40 nV/sqrt Hz
Factory Pack Quantity 50
Features Standard Amps
GBP - Gain Bandwidth Product 700 kHz
Ib - Input Bias Current 100 nA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16 V
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number Of Channels 2 Channel
Operating Supply Current 350 uA
Operating Supply Voltage 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current Per Channel 30 mA
Package / Case PDIP-8
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
Product Type Op Amps-Operational Amplifiers
Series LM358A
Shutdown No Shutdown
SR - Slew Rate 0.3 V/us
Subcategory Amplifier ICs
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 3 V
Technology Bipolar
Vcm - Common Mode Voltage Negative Rail to Positive Rail-1.5 V
Voltage Gain DB 100 dB
Vos - Input Offset Voltage 3 mV
Mounting Type Through Hole
Number of Channels per Chip 2
Package Type PDIP
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 700kHz
Typical Input Voltage Noise Density 40nV/√Hz
Typical Single Supply Voltage 5 → 28 V
Typical Slew Rate 0.3V/µs
Typical Voltage Gain 100 dB
Width 6.35mm
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Standard Amps
GBP - Gain Bandwidth Product: 700 kHz
Ib - Input Bias Current: 100 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-16 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 350 uA
Operating Supply Voltage: 3 V to 32 V, +/-1.5 V to+/-16 V
Output Current per Channel: 20 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM358A
Shutdown: No Shutdown
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Technology: Bipolar
Vcm - Common Mode Voltage: Negative Rail to Positive Rail-1.5 V
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 0.44

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1945 КБ
Datasheet LM358AP
pdf, 4255 КБ
Документация
pdf, 3303 КБ
Datasheet LMx58, LM2904
pdf, 4185 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем