LM7121IM

Фото 1/2 LM7121IM
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 2 шт.1 150 руб.
от 5 шт.1 050 руб.
от 10 шт.997.50 руб.
1 шт. на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
Номенклатурный номер: 8002947481
Бренд: Texas Instruments

Описание

Электроэлемент
Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 70 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density 17 nV/sqrt Hz at+/-5 V
Factory Pack Quantity 95
GBP - Gain Bandwidth Product 80 MHz
Height 1.45 mm
Ib - Input Bias Current 4 uA at 5 V(Typ)
In - Input Noise Current Density 2 pA/sqrt Hz
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.25 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 4.8 mA
Operating Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel 71 mA
Package / Case SOIC-Narrow-8
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 85 dB(Typ)
RoHS Details
Series LM7121
Shutdown No Shutdown
SR - Slew Rate 145 V/us
Supply Type Single, Dual
Supply Voltage - Max 33 V
Supply Voltage - Min 4.5 V
Unit Weight 0.006596 oz
Voltage Gain dB 64 dB
Vos - Input Offset Voltage 2.4 mV
Width 3.9 mm
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 80MHz
Typical Input Voltage Noise Density 17nV/√Hz
Typical Single Supply Voltage 5 → 28 V
Typical Slew Rate 145V/µs
Typical Voltage Gain 64 dB
Вес, г 0.187

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 1283 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем