LMV301MG
![LMV301MG](https://static.chipdip.ru/lib/126/DOC043126949.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 2 шт. —
750 руб.
1 шт.
на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps Low Input Bias Current, 1.8V Op Amp w/ Rail-to-Rail Output 5-SC70 -40 to 85
Технические параметры
Common Mode Rejection Ratio | 62(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.035(nA) |
Input Offset Voltage | 8(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 67(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.66(V/us) |
Supply Current | 0.26@5V(mA) |
Technology | CMOS |
Type | General Purpose |
Unity Gain Bandwidth Product | 1 |
Unity Gain Bandwidth Product (Typ) | 1MHz |
Voltage Gain in dB | 117(dB) |
Amplifier Type | General Purpose |
Base Product Number | LMV301 -> |
Current - Input Bias | 0.182pA |
Current - Output / Channel | 108mA |
Current - Supply | 163ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SC-70-5 |
Voltage - Input Offset | 900ВµV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5V, В±0.9V ~ 2.5V |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 111 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: | 1000 |
Features: | Small Size |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 50 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 163 uA |
Operating Supply Voltage: | 3 V |
Output Current per Channel: | 108 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SC-70-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 67 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 660 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 117 dB |
Vos - Input Offset Voltage: | 9 mV |
Техническая документация
Datasheet
pdf, 1387 КБ
Документация
pdf, 1219 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем