LMV321M7
![LMV321M7](https://static.chipdip.ru/lib/762/DOC016762077.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
280 руб.
от 5 шт. —
218 руб.
от 10 шт. —
194.04 руб.
1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, SINGLE 1MHZ, SMD; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 5.5V; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:7mV; No. of Amplifiers:1Amplifiers; Op Amp Type:General Purpose; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V
Технические параметры
Common Mode Rejection Ratio | 50(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 250(nA) |
Input Offset Voltage | 7(mV) |
Maximum Input Offset Current | 0.05@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SC-70 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 1(V/us) |
Supply Current | 0.25@5V(mA) |
Technology | BiCMOS |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 100(dB) |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 39nV/√Hz |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Slew Rate | 1V/µs |
Typical Voltage Gain | 100 dB |
Width | 1.25mm |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем