LT1013DMD

LT1013DMD
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002947671
Бренд: Texas Instruments

Описание

Электроэлемент
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -55 to 125

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.05@5V
Maximum Input Offset Current - (uA) 0.002@5V
Maximum Input Offset Voltage - (mV) 0.95@5V
Maximum Supply Current - (mA) 1@5V
Military No
Operating Temperature - (??C) -55~125
Packaging Tape and Reel
Pin Count 8
Process Technology Bipolar
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC
Typical Slew Rate - (V/us) 0.4@??15V
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 114 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 18 nA
In - Input Noise Current Density: 0.07 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-2 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 320 uA
Operating Supply Voltage: 4 V to 44 V, +/-2 V to+/-22 V
Output Current per Channel: 20 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
Series: LT1013D
Shutdown: No Shutdown
SR - Slew Rate: 400 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Technology: Bipolar
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 90 uV
Amplifier Type Low Offset Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 97 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 24 nV/sqrt Hz
Factory Pack Quantity 75
GBP - Gain Bandwidth Product 1 MHz
Height 1.58 mm
Ib - Input Bias Current 30 nA
In - Input Noise Current Density 0.07 pA/sqrt Hz
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-2 V
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 1.1 mA
Operating Supply Voltage 4 V to 44 V, +/-2 V to+/-22 V
Package / Case SOIC-8
Product Precision Amplifiers
Product Category Precision Amplifiers
RoHS Details
Series LT1013D
Shutdown No Shutdown
SR - Slew Rate 0.4 V/us
Supply Type Single, Dual
Supply Voltage - Max 44 V
Supply Voltage - Min 4 V
Technology Bipolar
Unit Weight 0.002677 oz
Voltage Gain dB 120 dB
Vos - Input Offset Voltage 300 uV
Width 3.91 mm
Вес, г 0.08

Техническая документация

Документация
pdf, 1652 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем