SN74F175N
![SN74F175N](https://static.chipdip.ru/lib/088/DOC024088818.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
135 руб.
от 25 шт. —
119.96 руб.
2 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
LOGIC, QUAD D F/F W/CLEAR, 16DIP; Famille Logique/ NumГ©ro de base:74F175; Type de Flip-Flop:D; Temps de propagation:4.6ns; FrГ©quence:140MHz; Courant, sortie:20mA; Type de boГ®tier CI logique:DIP; Nombre de broches:16Broch
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
Frequency | 100(MHz) |
Frequency (Max) | 100 MHz |
High Level Output Current | -1(mA) |
Input Signal Type | Single-Ended |
Logic Family | F |
Low Level Output Current | 20(mA) |
Mounting | Through Hole |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Output Signal Type | DIFFERENTIAL |
Output Type | Standard |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 16 |
Polarity | Invert/Non-Invert |
Propagation Delay Time | 13(ns) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | Bipolar |
Type | D-Type Bus Interface |
Base Product Number | 74F175 -> |
Clock Frequency | 140MHz |
Current - Output High, Low | 1mA, 20mA |
Current - Quiescent (Iq) | 34mA |
ECCN | EAR99 |
Function | Master Reset |
HTSUS | 8542.39.0001 |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits per Element | 4 |
Number of Elements | 1 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74F -> |
Supplier Device Package | 16-PDIP |
Trigger Type | Positive Edge |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Quad |
High Level Output Current: | -1 mA |
Input Type: | TTL |
Logic Family: | F |
Logic Type: | D-Type Flip-Flop |
Low Level Output Current: | 20 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Channels: | 4 |
Number of Circuits: | 4 |
Number of Input Lines: | 4 |
Number of Output Lines: | 4 |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | TTL |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 8.5 ns |
Reset Type: | Master Reset |
Series: | SN74F175 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 1.67 |
Техническая документация
Документация
pdf, 887 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем