UCC27524ADGN
![Фото 1/2 UCC27524ADGN](https://static.chipdip.ru/lib/245/DOC014245179.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/381/DOC025381737.jpg)
510 руб.
от 2 шт. —
410 руб.
от 5 шт. —
333 руб.
от 10 шт. —
306.18 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and negative input voltage handling 8-HVSSOP -40 to 140
Технические параметры
Automotive | No |
Input Logic Compatibility | TTLICMOS |
Maximum Fall Time - (ns) | 10 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Rise Time - (ns) | 18 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Drivers | 2 |
Operating Temperature - (??C) | -40~140 |
Packaging | Tube |
Peak Output Current - (A) | 5(Typ) |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HVSSOP EP |
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 560 |
Fall Time: | 7 ns |
Features: | Enable Pin |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +140 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 110 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 5 A |
Package / Case: | MSOP-PowerPad-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 7 ns |
Series: | UCC27524A |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 10 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 140 |
Maximum Propagation Delay Time (ns) | 23 |
Maximum Rise Time (ns) | 18 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.5|5 |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 5(Typ) |
PPAP | No |
Special Features | Under Voltage Lockout |
Type | IGBT|GaNFET|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1 |
Typical Input Low Threshold Voltage (V) | 1.2 |
Typical Operating Supply Voltage (V) | 12 |
Вес, г | 0.0244 |
Техническая документация
Datasheet
pdf, 1573 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем