TMS320C6747DZKBT3
![Фото 1/2 TMS320C6747DZKBT3](https://static.chipdip.ru/lib/603/DOC007603419.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/219/DOC027219765.jpg)
6 770 руб.
1 шт.
на сумму 6 770 руб.
Плати частями
от 1 694 руб. × 4 платежа
от 1 694 руб. × 4 платежа
Описание
Электроэлемент
448KB -40°C~+125°C 375MHz BGA-256 DIgItal SIgnal Processors / Controllers (DSPs/DSCs) ROHS
Технические параметры
Automotive | No |
CAN | 0 |
Data Bus Width - (bit) | 32 |
Device Input Clock Speed - (MHz) | 300 |
Device Million Instructions per Second - (MIPS) | 2400 |
Ethernet | 1 |
I2C | 2 |
I2S | 0 |
Interface Type | Ethernet/I2C/SPI/UART/USB |
Maximum Operating Supply Voltage - (V) | 1.32 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.14 |
Number of I/Os | 16 |
Numeric and Arithmetic Format | Fixed-PointIFloating-Point |
Operating Temperature - (?C) | -40~105 |
Pin Count | 256 |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 448KB |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | BGA |
UART | 3 |
USART | 0 |
USB | 1 |
Base Product Number | TMS320 -> |
Clock Rate | 375MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet MAC, Host Interface, IВІC, McASP |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 448kB |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tray |
Package / Case | 256-BGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C674x -> |
Supplier Device Package | 256-BGA (17x17) |
Type | Fixed/Floating Point |
Voltage - Core | 1.20V |
Voltage - I/O | 3.30V |
Brand: | Texas Instruments |
Core: | C674x |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Development Kit: | TMDXOSKL138BET |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, UART |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 375 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.14 V to 1.32 V |
Package / Case: | BGA-256 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Program Memory Type: | Cache |
Series: | TMS320C6747 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Min: | 1.14 V |
Вес, г | 19.84 |
Техническая документация
Документация
pdf, 1956 КБ
Чертеж
pdf, 55 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем