TLC5973D

TLC5973D
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 2 шт.190 руб.
от 5 шт.139 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002947757
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, LINEAR, 3MHZ, SOIC-8; Device Topology:Constant Current; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:21V; Output Current Max:50mA; Switching Frequency:12MHz; No. of Outputs:3Outputs; IC Mo

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2500
Features One Wire Interface, Shunt Regulator, Internal GS Clock
Input Voltage 3 V to 6 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 3 Output
Operating Frequency 3 MHz
Operating Supply Voltage 3 V to 6 V
Operating Temperature Range -40 C to+125 C
Output Current 50 mA
Package / Case SOIC-8
Packaging Reel
Product Category LED Lighting Drivers
RoHS Details
Series TLC5973
Supply Current - Max 10 mA
Unit Weight 0.019048 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 675
Input Voltage, Max: 6 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 3 MHz
Operating Supply Voltage: 3 V to 6 V
Operating Temperature Range: -40 C to+125 C
Output Current: 50 mA
Output Type: Constant Current
Output Voltage: 21 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TLC5973
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Topology: Boost
Type: Linear
Вес, г 0.54

Техническая документация

Документация
pdf, 1350 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем