TLV1702AIDGK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 2 шт. —
910 руб.
от 5 шт. —
819 руб.
от 10 шт. —
777.50 руб.
1 шт.
на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
от 260 руб. × 4 платежа
Описание
Электроэлемент
COMPARATOR, DUAL, 780NS, VSSOP-8; Comparator Type:Micropower; No. of Comparators:2 Comparators; Response Time:780ns; Supply Voltage Range:2.2V to 36V; Comparator Case Style:VSSOP; No. of Pins:8Pins; IC Output Type:Open C
Технические параметры
RoHS Compliant | Yes |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.015@36V |
Maximum Input Offset Voltage (mV) | 2.5@36V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 560(Typ) |
Maximum Quiescent Current (mA) | 0.15@36V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.2 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical PSRR (dB) | 96.48 |
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Features: | Small Size |
Ib - Input Bias Current: | 15 nA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 500 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 75 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Output Current per Channel: | 20 mA |
Output Type: | Open Collector |
Package / Case: | VSSOP-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 460 ns, 560 ns |
PSRR - Power Supply Rejection Ratio: | 15 uV/V |
Response Time: | 560 ns |
Series: | TLV1702 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | 2.2 V |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.23 |
Техническая документация
Документация
pdf, 2070 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем