ADS1120IPW

ADS1120IPW
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 2 шт.1 090 руб.
от 10 шт.1 010 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8002947791
Бренд: Texas Instruments

Описание

Электроэлемент
16-bit, 2-kSPS, 4-ch, low-power, small-size delta-sigma ADC with PGA, VREF, 2x IDACs & SPI interface

Технические параметры

Analog Supply Voltage 2.3 V to 5.5 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 2.3 V to 5.5 V
Factory Pack Quantity 2000
Features PGA, Current Sources(iDACs), Internal Reference, Oscillator, 50/60 Hz Rejection, Single Cycle Settling, Temp Sensor
INL - Integral Nonlinearity 0.002%
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Voltage 2.3 V to 5.5 V
Package / Case TSSOP-16
Packaging Reel
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External, Internal, Supply
Resolution 16 bit
RoHS Details
Sampling Rate 2 kS/s
Series ADS1120
Unit Weight 0.002222 oz
Analog Supply Voltage: 2.3 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS1120EVM
Digital Supply Voltage: 2.3 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 90
INL - Integral Nonlinearity: 0.002%FSR
Input Type: Differential/Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 2.1 mW
Power Consumption: 1.4 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2 V
Resolution: 16 bit
Sampling Rate: 2 kS/s
Series: ADS1120
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: Precision ADC
Вес, г 0.063

Техническая документация

Документация
pdf, 2976 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем