CSD23381F4
![CSD23381F4](https://static.chipdip.ru/lib/473/DOC018473621.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 2 шт. —
85 руб.
от 10 шт. —
42 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
-12-V, P channel NexFET™ power MOSFET, single LGA 0.6 mm x 1 mm, 175 mOhm, gate ESD protection
Технические параметры
Brand | Texas Instruments |
Configuration | Single Channel |
Factory Pack Quantity | 3000 |
Fall Time | 7 ns |
Forward Transconductance - Min | 2 S |
Id - Continuous Drain Current | -2.3 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | QFN-3 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW |
Product Category | MOSFET |
Qg - Gate Charge | 1.14 nC |
Rds On - Drain-Source Resistance | 175 mOhms |
Rise Time | 3.9 ns |
RoHS | Details |
Series | CSD23381F4 |
Technology | Si |
Tradename | NexFET |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 18 ns |
Typical Turn-On Delay Time | 4.5 ns |
Vds - Drain-Source Breakdown Voltage | -12 V |
Vgs - Gate-Source Voltage | -8 V |
Vgs th - Gate-Source Threshold Voltage | -950 mV |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 7 ns |
Forward Transconductance - Min: | 2 S |
Id - Continuous Drain Current: | 2.3 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | PICOSTAR-3 |
Pd - Power Dissipation: | 500 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 1.14 nC |
Rds On - Drain-Source Resistance: | 175 mOhms |
Rise Time: | 3.9 ns |
Series: | CSD23381F4 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 18 ns |
Typical Turn-On Delay Time: | 4.5 ns |
Vds - Drain-Source Breakdown Voltage: | 12 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 700 mV |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1929 КБ
Datasheet CSD23381F4
pdf, 795 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов