MSP430F447IPZ
![MSP430F447IPZ](https://static.chipdip.ru/lib/098/DOC044098497.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 390 руб.
от 2 шт. —
2 200 руб.
от 5 шт. —
2 070 руб.
от 10 шт. —
1 992.50 руб.
Добавить в корзину 1 шт.
на сумму 2 390 руб.
Плати частями
от 599 руб. × 4 платежа
от 599 руб. × 4 платежа
Описание
Электроэлемент
MSP430F447 16-Bit Ultra-Low-Power MCU, 32kB Flash, 1024B RAM, 12-Bit ADC, 2 USARTs, HW Multiplier, 160 Seg LCD
Технические параметры
ADC Resolution | 12 bit |
Brand | Texas Instruments |
Core | MSP430 |
Data Bus Width | 16 bit |
Data RAM Size | 1 kB |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 90 |
Height | 1.4 mm |
Interface Type | 2 USART, SPI, UART |
Length | 14 mm |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 48 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | LQFP-100 |
Packaging | Tube |
Processor Series | 4 Series |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | MSP430F447 |
Tradename | MSP430 |
Unit Weight | 0.023902 oz |
Width | 14 mm |
Base Product Number | 430F447 -> |
Connectivity | SPI, UART/USART |
Core Processor | MSP430 |
Core Size | 16-Bit |
Data Converters | A/D 8x12b |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 48 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
RAM Size | 1K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 8MHz |
Supplier Device Package | 100-LQFP (14x14) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
ADC Resolution: | 12 bit |
Brand: | Texas Instruments |
Data Bus Width: | 16 bit |
Data RAM Size: | 1 kB |
Data ROM Size: | 256 B |
Data ROM Type: | Flash |
Factory Pack Quantity: | 90 |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Processor Series: | 4 Series |
Product Category: | 16-bit Microcontrollers-MCU |
Product Type: | 16-bit Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | No Watchdog Timer |
Вес, г | 5.082 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем