TPS92511DDA

Фото 1/2 TPS92511DDA
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 2 шт.320 руб.
от 5 шт.285 руб.
от 10 шт.259.56 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002947858
Бренд: Texas Instruments

Описание

Электроэлемент
LED DRIVER, BUCK, 500KHZ, HSOP-8; Device Topology:Buck, Constant Current; Input Voltage Min:4.5V; Input Voltage Max:65V; Output Voltage Max:65V; Output Current Max:500mA; Switching Frequency:500kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:HSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, PWM; Output Current:500mA; Output Voltage:65V

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 95
Input Voltage 4.5 V to 65 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Frequency 50 kHz to 500 kHz
Output Current 500 mA
Output Type Constant Current
Package / Case HSOP-8
Packaging Tube
Product Category LED Lighting Drivers
RoHS Details
Series TPS92511
Supply Current - Max 2.7 mA
Topology Buck
Type Inductive
Unit Weight 0.00249 oz
Brand: Texas Instruments
Dimming: Analog, PWM
Factory Pack Quantity: Factory Pack Quantity: 570
Input Voltage, Max: 65 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 50 kHz to 500 kHz
Operating Temperature Range: -40 C to+125 C
Output Current: 500 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: TPS92511
Subcategory: Driver ICs
Supply Current - Max: 2.7 mA
Topology: Buck
Type: Inductive
Вес, г 0.35

Техническая документация

Документация
pdf, 1328 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем